LED Driver 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver 44-PLCC
44-PLCC

MM5450YV

DigiKey Part Number
MM5450YV-ND
Manufacturer
Manufacturer Product Number
MM5450YV
Description
IC DRVR DISPLAY LED 44PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 44-PLCC
Datasheet
 Datasheet
EDA/CAD Models
MM5450YV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
-
Interface
Serial
Digits or Characters
-
Current - Supply
10 mA
Voltage - Supply
4.75V ~ 11V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,74000 €5,74 €
254,77640 €119,41 €
1004,35460 €435,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,74000 €
Unit Price with VAT:6,83060 €