MM5450BV TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 799
Unit Price: 5,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 340
Unit Price: 12,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.151
Unit Price: 13,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.407
Unit Price: 13,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: 15,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,51258 €
Datasheet
LED Driver 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver 44-PLCC
44-PLCC

MM5450BV TR

DigiKey Part Number
MM5450BVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5450BV TR
Description
IC DRVR DISPLAY LED 44PLCC
Customer Reference
Detailed Description
LED Driver 44-PLCC
Datasheet
 Datasheet
EDA/CAD Models
MM5450BV TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LED
Configuration
-
Interface
Serial
Digits or Characters
-
Current - Supply
10 mA
Voltage - Supply
4.75V ~ 11V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes