
MLL1.4KESD15CE3 | |
|---|---|
DigiKey Part Number | 150-MLL1.4KESD15CE3-ND |
Manufacturer | |
Manufacturer Product Number | MLL1.4KESD15CE3 |
Description | TVS DIODE 15VWM 100VC DO213AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 11.98A Ipp Tvs Diode Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 100V |
Mfr | Current - Peak Pulse (10/1000µs) 11.98A |
Series | Power - Peak Pulse 1400W (1.4kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 2,84022 € | 656,09 € |
| Unit Price without VAT: | 2,84022 € |
|---|---|
| Unit Price with VAT: | 3,37986 € |

