
MLCE8.0AE3/TR | |
|---|---|
DigiKey Part Number | 150-MLCE8.0AE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLCE8.0AE3/TR |
Description | TVS DIODE 8VWM 13.6VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 100A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,15433 € | 946,30 € |
| Unit Price without VAT: | 3,15433 € |
|---|---|
| Unit Price with VAT: | 3,75365 € |

