Image for MLCE64A/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCE64A/TR

DigiKey Part Number
150-MLCE64A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLCE64A/TR
Description
TVS DIODE 64VWM 103VC CASE-1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
90pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4143,17957 €1.316,34 €
Unit Price without VAT:3,17957 €
Unit Price with VAT:3,78369 €