
MLCE45AE3 | |
|---|---|
DigiKey Part Number | 1086-6621-ND |
Manufacturer | |
Manufacturer Product Number | MLCE45AE3 |
Description | TVS DIODE 45VWM 72.7VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | MLCE45AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 100pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 45V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 50V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 72.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 20.6A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE45A | Littelfuse Inc. | 0 | 18-LCE45ACT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | 2,99726 € | 656,40 € |
| Unit Price without VAT: | 2,99726 € |
|---|---|
| Unit Price with VAT: | 3,56674 € |


