
MLCE43AE3 | |
|---|---|
DigiKey Part Number | 1086-6619-ND |
Manufacturer | |
Manufacturer Product Number | MLCE43AE3 |
Description | TVS DIODE 43VWM 69.4VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | MLCE43AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 100pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 43V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 47.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 69.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 21.6A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE43A | Littelfuse Inc. | 0 | LCE43A-ND | 0,25780 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | 2,99726 € | 656,40 € |
| Unit Price without VAT: | 2,99726 € |
|---|---|
| Unit Price with VAT: | 3,56674 € |


