Image for MLCE36A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCE36A

DigiKey Part Number
1086-6614-ND
Manufacturer
Manufacturer Product Number
MLCE36A
Description
TVS DIODE 36VWM 58.1VC CASE-1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
EDA/CAD Models
MLCE36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
36V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
40V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Clamping (Max) @ Ipp
58.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
25.8A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2192,99726 €656,40 €
Unit Price without VAT:2,99726 €
Unit Price with VAT:3,56674 €