MLCE20AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 632
Unit Price: 0,61000 €
Datasheet
Image for MLCE20AE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCE20AE3

DigiKey Part Number
1086-6601-ND
Manufacturer
Manufacturer Product Number
MLCE20AE3
Description
TVS DIODE 20VWM 32.4VC CASE-1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
EDA/CAD Models
MLCE20AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2172,59041 €562,12 €
Unit Price without VAT:2,59041 €
Unit Price with VAT:3,08259 €