
MLCE11A | |
|---|---|
DigiKey Part Number | 1086-6574-ND |
Manufacturer | |
Manufacturer Product Number | MLCE11A |
Description | TVS DIODE 11VWM 18.2VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | MLCE11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | 2,56457 € | 561,64 € |
| Unit Price without VAT: | 2,56457 € |
|---|---|
| Unit Price with VAT: | 3,05184 € |

