
MICRF620Z | |
|---|---|
DigiKey Part Number | 576-2424-ND |
Manufacturer | |
Manufacturer Product Number | MICRF620Z |
Description | RF TXRX MOD ISM < 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 9dBm |
Mfr | Sensitivity -111dBm |
Series | Antenna Type Integrated, Trace |
Packaging Bulk | Voltage - Supply 2V ~ 2.5V |
Part Status Obsolete | Current - Receiving 12mA |
DigiKey Programmable Not Verified | Current - Transmitting 24mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK | Operating Temperature -20°C ~ 75°C |
Frequency 433MHz | Package / Case Module |
Data Rate 20kbps |

