General ISM < 1GHz Transceiver Module 433MHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF620Z TR

DigiKey Part Number
576-1468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF620Z TR
Description
RF TXRX MOD ISM < 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433MHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
433MHz
Data Rate
20kbps
Power - Output
9dBm
Sensitivity
-111dBm
Serial Interfaces
-
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 2.5V
Current - Receiving
12mA
Current - Transmitting
24mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 75°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types