
MICRF506BML-TR | |
|---|---|
DigiKey Part Number | MICRF506BML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF506BML-TR |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 410MHz ~ 450MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 11dBm | |
Sensitivity | -113dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2V ~ 2.5V | |
Current - Receiving | 8mA ~ 12mA | |
Current - Transmitting | 8mA ~ 21.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58603 € | 3.586,03 € |
| 2.000 | 3,43254 € | 6.865,08 € |
| Unit Price without VAT: | 3,58603 € |
|---|---|
| Unit Price with VAT: | 4,26738 € |

