
MICRF501BLQ-TR | |
|---|---|
DigiKey Part Number | MICRF501BLQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF501BLQ-TR |
Description | IC RF TXRX ISM<1GHZ 44TQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 600MHz 44-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 128kBaud | |
Power - Output | 12dBm | |
Sensitivity | -105dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.5V ~ 3.4V | |
Current - Receiving | 8mA | |
Current - Transmitting | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,66995 € | 6.669,95 € |
| Unit Price without VAT: | 6,66995 € |
|---|---|
| Unit Price with VAT: | 7,93724 € |

