
MICRF500BKQ-TR | |
|---|---|
DigiKey Part Number | MICRF500BLQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF500BKQ-TR |
Description | IC RF TXRX ISM<1GHZ 44TQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 700MHz ~ 1.1GHz 44-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF500BKQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | ||
Data Rate (Max) | 128kBaud | |
Power - Output | 10dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.5V ~ 3.4V | |
Current - Receiving | 12mA | |
Current - Transmitting | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) |

