
MICRF300-915 EV | |
|---|---|
DigiKey Part Number | 576-4817-ND |
Manufacturer | |
Manufacturer Product Number | MICRF300-915 EV |
Description | EVAL BOARD FOR MICRF300 |
Customer Reference | |
Detailed Description | MICRF300 - Amplifier 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MICRF300 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Amplifier |

