
MICRF300-433 EV | |
|---|---|
DigiKey Part Number | 576-4815-ND |
Manufacturer | |
Manufacturer Product Number | MICRF300-433 EV |
Description | EVAL BOARD FOR MICRF300 |
Customer Reference | |
Detailed Description | MICRF300 - Amplifier 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part MICRF300 |
Part Status Discontinued at DigiKey | RF Frequency 433.92MHz |
Type Amplifier | Function Amplifier |

