
MICRF229YQS | |
|---|---|
DigiKey Part Number | MICRF229YQS-ND |
Manufacturer | |
Manufacturer Product Number | MICRF229YQS |
Description | RF RECEIVER ISM 433.92MHZ 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 433.92MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | ISM | |
Applications | General Purpose | |
Current - Receiving | 6mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | On-Board, Trace | |
Features | - | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 1,98799 € | 584,47 € |
| Unit Price without VAT: | 1,98799 € |
|---|---|
| Unit Price with VAT: | 2,36571 € |

