
MICRF221AYQS-TR | |
|---|---|
DigiKey Part Number | MICRF221AYQS-TR-ND - Tape & Reel (TR) MICRF221AYQS-CT-ND - Cut Tape (CT) MICRF221AYQS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF221AYQS-TR |
Description | RF RX ASK/OOK 850-950MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 850MHz ~ 950MHz -109dBm 10kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz ~ 950MHz | Mounting Type Surface Mount |
Sensitivity -109dBm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Data Rate (Max) 10kbps | Supplier Device Package 16-QSOP |
Modulation or Protocol ASK, OOK | Base Product Number |
Current - Receiving 9.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03661 € | 2.591,53 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


