
MICRF112YMU-TR | |
|---|---|
DigiKey Part Number | 576-4399-2-ND - Tape & Reel (TR) 576-4399-1-ND - Cut Tape (CT) 576-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF112YMU-TR |
Description | RF TX IC ASK 300-450MHZ 10XFDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MICRF112YMU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | RKE, TPM | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 11mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-UTDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51822 € | 2.591,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



