Similar
Similar

MICRF104BM | |
|---|---|
DigiKey Part Number | MICRF104BM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF104BM |
Description | RF TX IC ASK 300-470MHZ 14SOIC |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 470MHz -2dBm 20kbps PCB, Surface Mount Antenna 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MICRF104BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 470MHz | |
Applications | RKE | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 20kbps | |
Power - Output | -2dBm | |
Current - Transmitting | 12mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 4V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |



