MICRF104BM TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 36
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.051
Unit Price: 0,87000 €
Datasheet
RF Transmitter ASK, OOK 300MHz ~ 470MHz -2dBm 20kbps PCB, Surface Mount Antenna 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF104BM TR

DigiKey Part Number
MICRF104BMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF104BM TR
Description
RF TX IC ASK 300-470MHZ 14SOIC
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 300MHz ~ 470MHz -2dBm 20kbps PCB, Surface Mount Antenna 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MICRF104BM TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 470MHz
Applications
RKE
Modulation or Protocol
ASK, OOK
Data Rate (Max)
20kbps
Power - Output
-2dBm
Current - Transmitting
12mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 4V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes