
MICRF102BM-TR | |
|---|---|
DigiKey Part Number | MICRF102BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF102BM-TR |
Description | RF TX IC ASK 300-470MHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 470MHz -4dBm 20kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power - Output -4dBm |
Manufacturer Microchip Technology | Current - Transmitting 4.7mA |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Discontinued at DigiKey | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 4.75V ~ 5.5V |
Frequency 300MHz ~ 470MHz | Operating Temperature -40°C ~ 85°C |
Applications RKE | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Data Rate (Max) 20kbps | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54589 € | 3.864,72 € |
| 5.000 | 1,48057 € | 7.402,85 € |
| Unit Price without VAT: | 1,54589 € |
|---|---|
| Unit Price with VAT: | 1,83961 € |

