MICRF022YM-FS12-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,93000 €
Datasheet
- RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF022YM-FS12-TR

DigiKey Part Number
MICRF022YM-FS12-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF022YM-FS12-TR
Description
RF RX ASK/OOK 300-440MHZ 8SOIC
Customer Reference
Detailed Description
- RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MICRF022YM-FS12-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
300MHz ~ 440MHz
Sensitivity
-97dBm
Data Rate (Max)
10kbps
Modulation or Protocol
ASK, OOK
Applications
RKE
Current - Receiving
2.2mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.