- RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF022BM-FS48

DigiKey Part Number
MICRF022BM-FS48-ND
Manufacturer
Manufacturer Product Number
MICRF022BM-FS48
Description
RF RX ASK/OOK 300-440MHZ 8SOIC
Customer Reference
Detailed Description
- RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
2.2mA
Manufacturer
Microchip Technology
Data Interface
PCB, Surface Mount
Packaging
Bulk
Antenna Connector
PCB, Surface Mount
Part Status
Discontinued at DigiKey
Voltage - Supply
4.75V ~ 5.5V
Frequency
300MHz ~ 440MHz
Operating Temperature
-40°C ~ 85°C
Sensitivity
-97dBm
Mounting Type
Surface Mount
Data Rate (Max)
10kbps
Package / Case
8-SOIC (0.154", 3.90mm Width)
Modulation or Protocol
ASK, OOK
Supplier Device Package
8-SOIC
Applications
RKE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2852,52618 €719,96 €
Unit Price without VAT:2,52618 €
Unit Price with VAT:3,00615 €