Direct

MICRF011BM-TR | |
|---|---|
DigiKey Part Number | MICRF011BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF011BM-TR |
Description | RF RCVR OOK 300MHZ-440MHZ 14SOIC |
Customer Reference | |
Detailed Description | - RF Receiver OOK 300MHz ~ 440MHz -103dBm 10kbps PCB, Surface Mount 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -103dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | OOK | |
Applications | Garage Openers | |
Current - Receiving | 2.4mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03746 € | 5.093,65 € |
| Unit Price without VAT: | 2,03746 € |
|---|---|
| Unit Price with VAT: | 2,42458 € |


