Direct

MICRF010BM | |
|---|---|
DigiKey Part Number | MICRF010BM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF010BM |
Description | RF RX ASK/OOK 300-440MHZ 8SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -104dBm 2kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MICRF010BM Models |
Category | Current - Receiving 2.9mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Bulk | Antenna Connector PCB, Surface Mount |
Part Status Discontinued at DigiKey | Features Automatic Tuning |
Frequency 300MHz ~ 440MHz | Voltage - Supply 4.75V ~ 5.5V |
Sensitivity -104dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 2kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications RKE | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICRF010YM | Microchip Technology | 95 | 576-1962-5-ND | 2,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,52618 € | 719,96 € |
| Unit Price without VAT: | 2,52618 € |
|---|---|
| Unit Price with VAT: | 3,00615 € |


