Direct

MICRF009BM | |
|---|---|
DigiKey Part Number | MICRF009BM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF009BM |
Description | RF RX ASK/OOK 300-440MHZ 16SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -102dBm 2kbps PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MICRF009BM Models |
Category | Current - Receiving 2.9mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Discontinued at DigiKey | Features Automatic Tuning |
Frequency 300MHz ~ 440MHz | Voltage - Supply 4.75V ~ 5.5V |
Sensitivity -102dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 2kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications RKE | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICRF009YM | Microchip Technology | 0 | 576-1335-ND | 2,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 2,54424 € | 732,74 € |
| Unit Price without VAT: | 2,54424 € |
|---|---|
| Unit Price with VAT: | 3,02765 € |


