
MICRF008YM-TR | |
|---|---|
DigiKey Part Number | MICRF008YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF008YM-TR |
Description | RF RCVR OOK 300MHZ-440MHZ 8SOIC |
Customer Reference | |
Detailed Description | - RF Receiver OOK 300MHz ~ 440MHz -95dBm 4.8kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Receiving 7mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Features Automatic Tuning |
Frequency 300MHz ~ 440MHz | Voltage - Supply 4.75V ~ 5.5V |
Sensitivity -95dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 4.8kbps | Mounting Type Surface Mount |
Modulation or Protocol OOK | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Garage Openers | Supplier Device Package 8-SOIC |

