
MICRF002BM-TR | |
|---|---|
DigiKey Part Number | MICRF002BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF002BM-TR |
Description | RF RX ASK/OOK 300-440MHZ 16SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -95dBm 10kbps PCB, Surface Mount 16-SOIC |
Category | Current - Receiving 2.2mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Discontinued at DigiKey | Features Automatic Tuning |
Frequency 300MHz ~ 440MHz | Voltage - Supply 4.75V ~ 5.5V |
Sensitivity -95dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 10kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications RKE | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17954 € | 5.448,85 € |
| Unit Price without VAT: | 2,17954 € |
|---|---|
| Unit Price with VAT: | 2,59365 € |

