- RF Receiver OOK 300MHz ~ 440MHz -95dBm 4.8kbps PCB, Surface Mount 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF001BN

DigiKey Part Number
MICRF001BN-ND
Manufacturer
Manufacturer Product Number
MICRF001BN
Description
RF RCVR OOK 300MHZ-440MHZ 14DIP
Customer Reference
Detailed Description
- RF Receiver OOK 300MHz ~ 440MHz -95dBm 4.8kbps PCB, Surface Mount 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MICRF001BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
6.3mA
Manufacturer
Microchip Technology
Data Interface
PCB, Surface Mount
Packaging
Tube
Antenna Connector
PCB, Surface Mount
Part Status
Obsolete
Features
Automatic Tuning
Frequency
300MHz ~ 440MHz
Voltage - Supply
4.75V ~ 5.5V
Sensitivity
-95dBm
Operating Temperature
-40°C ~ 85°C
Data Rate (Max)
4.8kbps
Mounting Type
Through Hole
Modulation or Protocol
OOK
Package / Case
14-DIP (0.300", 7.62mm)
Applications
Garage Door, RKE
Supplier Device Package
14-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.