
MICRF001BM | |
|---|---|
DigiKey Part Number | MICRF001BM-ND |
Manufacturer | |
Manufacturer Product Number | MICRF001BM |
Description | RF RCVR OOK 300MHZ-440MHZ 14SOIC |
Customer Reference | |
Detailed Description | - RF Receiver OOK 300MHz ~ 440MHz -95dBm 4.8kbps PCB, Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MICRF001BM Models |
Category | Current - Receiving 6.3mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Bulk | Antenna Connector PCB, Surface Mount |
Part Status Discontinued at DigiKey | Features Automatic Tuning |
Frequency 300MHz ~ 440MHz | Voltage - Supply 4.75V ~ 5.5V |
Sensitivity -95dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 4.8kbps | Mounting Type Surface Mount |
Modulation or Protocol OOK | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Applications Garage Door, RKE | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 2,80556 € | 151,50 € |
| Unit Price without VAT: | 2,80556 € |
|---|---|
| Unit Price with VAT: | 3,33862 € |

