


MIC94355-SYMT-TR | |
|---|---|
DigiKey Part Number | 150-MIC94355-SYMT-TR-ND - Tape & Reel (TR) 150-MIC94355-SYMT-TRCT-ND - Cut Tape (CT) 150-MIC94355-SYMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94355-SYMT-TR |
Description | IC REG LINEAR 3.3V 500MA 6-TDFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94355-SYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Series | PSRR 85dB ~ 50dB (100Hz ~ 5MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Input (Max) 3.6V | Supplier Device Package 6-TDFN (1.6x1.6) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94345-SYMT-TR | Microchip Technology | 193 | 576-4245-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,32510 € | 32,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30596 € | 1.529,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

