Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC94345-MYMT-TR

DigiKey Part Number
576-4243-2-ND - Tape & Reel (TR)
576-4243-1-ND - Cut Tape (CT)
576-4243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94345-MYMT-TR
Description
IC REG LINEAR 2.8V 500MA 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94345-MYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Series
PSRR
85dB ~ 50dB (100Hz ~ 5MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UFDFN Exposed Pad
Voltage - Input (Max)
3.6V
Supplier Device Package
6-TDFN (1.6x1.6)
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Voltage Dropout (Max)
0.2V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
250,35120 €8,78 €
1000,30840 €30,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €