


MIC94310-SYMT-TR | |
|---|---|
DigiKey Part Number | 576-4295-2-ND - Tape & Reel (TR) 576-4295-1-ND - Cut Tape (CT) 576-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-SYMT-TR |
Description | IC REG LINEAR 3.3V 200MA 4-TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-SYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Series | PSRR 85dB ~ 50dB (100Hz ~ 10MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UFDFN Exposed Pad |
Voltage - Input (Max) 3.6V | Supplier Device Package 4-TDFN (1.2x1.6) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8102AA01GR-G | Torex Semiconductor Ltd | 1.535 | 893-XC8102AA01GR-GCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 25 | 0,27280 € | 6,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22947 € | 1.147,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

