What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94310-LYCS-TR

DigiKey Part Number
MIC94310-LYCS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94310-LYCS-TR
Description
IC REG LINEAR 2.7V 200MA 4-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
MIC94310-LYCS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Series
PSRR
85dB ~ 50dB (100Hz ~ 10MHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UFBGA, WLCSP
Voltage - Input (Max)
3.6V
Supplier Device Package
4-WLCSP (0.88x0.88)
Voltage - Output (Min/Fixed)
2.7V
Base Product Number
Voltage Dropout (Max)
0.1V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.