Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC94310-JYMT-TR

DigiKey Part Number
576-4124-2-ND - Tape & Reel (TR)
576-4124-1-ND - Cut Tape (CT)
576-4124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94310-JYMT-TR
Description
IC REG LINEAR 2.5V 200MA 4-TMLF
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94310-JYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 200mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
85dB ~ 50dB (100Hz ~ 10MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
250,27640 €6,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23236 €1.161,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €