


MIC94310-4YM5-TR | |
|---|---|
DigiKey Part Number | MIC94310-4YM5-TR-ND - Tape & Reel (TR) MIC94310-4YM5-CT-ND - Cut Tape (CT) MIC94310-4YM5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-4YM5-TR |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-4YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Series | PSRR 85dB ~ 50dB (100Hz ~ 10MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 3.6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 25 | 0,23560 € | 5,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20561 € | 616,83 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

