
MIC94305YMT-TR | |
|---|---|
DigiKey Part Number | 576-4162-2-ND - Tape & Reel (TR) 576-4162-1-ND - Cut Tape (CT) 576-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94305YMT-TR |
Description | IC PWR SWITCH N-CHAN 1:1 6TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94305YMT-TR Models |
Category | Voltage - Load 1.8V ~ 3.6V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 6-TDFN (1.6x1.6) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |

