Power Switch/Driver 1:1 N-Channel 500mA 6-TDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94305YMT-TR

DigiKey Part Number
576-4162-2-ND - Tape & Reel (TR)
576-4162-1-ND - Cut Tape (CT)
576-4162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94305YMT-TR
Description
IC PWR SWITCH N-CHAN 1:1 6TDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94305YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €