
MIC94300YMT-EV | |
|---|---|
DigiKey Part Number | MIC94300YMT-EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC94300YMT-EV |
Description | EVAL BOARD FOR MIC94300 |
Customer Reference | |
Detailed Description | MIC94300 Ripple Blocker™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Microchip Technology | Embedded No |
Series | Utilized IC / Part MIC94300 |
Packaging Box | Primary Attributes 1.8V ~ 3.6V Input Voltage |
Part Status Discontinued at DigiKey | Secondary Attributes Thermal Shutdown Circuit |
Type Power Management | Contents Board(s) |

