Similar
Similar
Similar
Similar

MIC94300YCS-TR | |
|---|---|
DigiKey Part Number | 576-4128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94300YCS-TR |
Description | IC PWR SWITCH N-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 4-WLCSP (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94300YCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.88x0.88) | |
Package / Case | ||
Base Product Number |



