
MIC94161YCS-TR | |
|---|---|
DigiKey Part Number | 576-4453-2-ND - Tape & Reel (TR) 576-4453-1-ND - Cut Tape (CT) 576-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94161YCS-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94161YCS-TR Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 14.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Reverse Current |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-WLCSP (1x1.5) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 25 | 0,42920 € | 10,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38246 € | 1.147,38 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




