
MIC94090YMT-TR | |
|---|---|
DigiKey Part Number | 576-3485-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94090YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4TMLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-TMLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94090YMT-TR Models |
Category | Voltage - Load 1.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 1.2A |
Part Status Active | Rds On (Typ) 130mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TMLF® (1.2x1.2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32721 € | 1.636,05 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |

