
MIC94063YMT-TR | |
|---|---|
DigiKey Part Number | 576-1960-2-ND - Tape & Reel (TR) 576-1960-1-ND - Cut Tape (CT) 576-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94063YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4TMLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94063YMT-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TMLF® (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,48110 € | 48,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45045 € | 2.252,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


