MIC94062YML TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 15.276
Unit Price: 0,59000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94062YML TR

DigiKey Part Number
576-1576-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94062YML TR
Description
IC PWR SWITCH P-CHAN 1:1 4TMLF
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1.7V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Current - Output (Max)
2A
Part Status
Obsolete
Rds On (Typ)
85mOhm
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-TMLF® (1.2x1.6)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC94062YMT-TRMicrochip Technology15.276576-2944-1-ND0,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes