Similar

MIC94062BC6TX | |
|---|---|
DigiKey Part Number | MIC94062BC6TX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94062BC6TX |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94062BC6TX Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 77mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP32411DR-T1-GE3 | Vishay Siliconix | 22.306 | SIP32411DR-T1-GE3CT-ND | 4,94000 € | Similar |


