MIC94060BC6-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11.523
Unit Price: 0,74000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 22.951
Unit Price: 0,65000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 2A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94060BC6-TR

DigiKey Part Number
MIC94060BC6-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94060BC6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC94060BC6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
77mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38558 €1.156,74 €
6.0000,35798 €2.147,88 €
9.0000,35500 €3.195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38558 €
Unit Price with VAT:0,45884 €