MIC94053BC6-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 964
Unit Price: 0,67000 €
Datasheet
P-Channel 6 V 2A (Ta) 270mW (Ta) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94053BC6-TR

DigiKey Part Number
MIC94053BC6-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94053BC6-TR
Description
MOSFET P-CH 6V 2A SC70-6
Customer Reference
Detailed Description
P-Channel 6 V 2A (Ta) 270mW (Ta) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
84mOhm @ 100mA, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 250µA
Packaging
Tape & Reel (TR)
Vgs (Max)
6V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
270mW (Ta)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
6 V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC94053YC6-TRMicrochip Technology964576-2939-1-ND0,67000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35644 €1.069,32 €
6.0000,33146 €1.988,76 €
9.0000,32126 €2.891,34 €
Manufacturers Standard Package
Unit Price without VAT:0,35644 €
Unit Price with VAT:0,42416 €