
MIC94050-EV | |
|---|---|
DigiKey Part Number | MIC94050-EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC94050-EV |
Description | EVAL BOARD FOR MIC94050 |
Customer Reference | |
Detailed Description | MIC94050 SymFET™ Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | MIC94050 | |
Primary Attributes | Battery Switchover | |
Secondary Attributes | Reverse Protection | |
Contents | Board(s) | |
Note | - |


